395-026-559-404

Heilind Number:EDA395-026-559-404
Manufacturer:EDAC
Manufacturer Number:395-026-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-404

Detailed Description

Enhance your PCB connections with this durable and efficient board-to-board connector. Designed for seamless integration, it features 26 positions in a single row with a pitch of .1 inch, ensuring optimal connectivity in your circuitry. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees both reliability and safety. With copper alloy contacts, it offers superior conductivity for uninterrupted data flow. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for a variety of applications, this connector is a must-have for any electronics project.