395-026-559-458

Heilind Number:EDA395-026-559-458
Manufacturer:EDAC
Manufacturer Number:395-026-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-458

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions for optimal functionality. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a right-angle mount orientation, it offers versatility in installation. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its compact size, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient use of space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Elevate your PCB design with this essential component.