395-026-559-512

Heilind Number:EDA395-026-559-512
Manufacturer:EDAC
Manufacturer Number:395-026-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a right-angle mount orientation. Built for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows and 26 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, making it ideal for intricate PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional looking to optimize their system's performance.