395-026-559-558

Heilind Number:EDA395-026-559-558
Manufacturer:EDAC
Manufacturer Number:395-026-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-558

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows and 26 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy assembly. Its right-angle mount orientation allows for flexible installation, catering to various design requirements. Operating in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Trust in its quality to streamline your PCB connections effectively.