395-026-559-603

Heilind Number:EDA395-026-559-603
Manufacturer:EDAC
Manufacturer Number:395-026-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 26 positions in a single row, it offers seamless integration for your electronic components. The right-angle mount orientation allows for efficient space utilization, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a low 3A amperage and copper alloy contact material, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.