395-026-559-604

Heilind Number:EDA395-026-559-604
Manufacturer:EDAC
Manufacturer Number:395-026-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within devices, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 26 positions, it offers ample connectivity options. The contact material is crafted from sturdy Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on the PCB. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB assembly with this essential connector.