395-026-559-608

Heilind Number:EDA395-026-559-608
Manufacturer:EDAC
Manufacturer Number:395-026-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality, right angle Card Edge Connector. Designed for seamless integration, it features 26 positions with a single row layout, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless data transfer and power distribution.