395-026-559-658

Heilind Number:EDA395-026-559-658
Manufacturer:EDAC
Manufacturer Number:395-026-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-658

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, engineered for seamless integration in your devices. Featuring a sleek black design, its 26 copper alloy contacts ensure reliable power transmission at an amperage of 3A. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety, even in extreme temperatures ranging from -40 to 105°C. With a convenient right-angle mount orientation and a pitch of .1 inches, this connector offers easy, space-efficient installation. Ideal for a wide range of applications, from consumer electronics to industrial machinery, it's a must-have component for any PCB assembly project. Trust in its superior quality and performance to keep your devices running smoothly.