395-026-559-802

Heilind Number:EDA395-026-559-802
Manufacturer:EDAC
Manufacturer Number:395-026-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows of 26 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless data transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.