395-026-559-804

Heilind Number:EDA395-026-559-804
Manufacturer:EDAC
Manufacturer Number:395-026-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-804

Detailed Description

Enhance your connectivity solutions with this high-performance board-to-board PCB connector in sleek black. Designed for optimal power transmission, it features an amperage of 3A, making it suitable for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless signal transfer with minimal interference. Boasting 26 positions and a right-angle mount orientation, it enables efficient PCB connections in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for demanding environments. Elevate your projects with this essential component.