395-026-559-807

Heilind Number:EDA395-026-559-807
Manufacturer:EDAC
Manufacturer Number:395-026-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and 26 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. The right-angle mount orientation facilitates easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to optimize your PCB connections for seamless functionality.