395-026-559-808

Heilind Number:EDA395-026-559-808
Manufacturer:EDAC
Manufacturer Number:395-026-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-808

Detailed Description

Enhance connectivity within your devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 26 positions with a compact .1-inch pitch and a durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable signal transmission, even in demanding industrial environments. With a right-angle mount orientation and dual rows, it offers versatile installation options for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance and longevity. Perfect for a wide range of applications, from consumer electronics to industrial machinery, it's a must-have component for your connectivity solutions.