395-026-559-812

Heilind Number:EDA395-026-559-812
Manufacturer:EDAC
Manufacturer Number:395-026-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-559-812

Detailed Description

Elevate your connectivity with this advanced board-to-board PCB connector, designed for seamless integration in electronic assemblies. Crafted with precision and efficiency in mind, this connector boasts a dual-row configuration with 26 positions, ensuring ample connectivity for your devices. Its robust UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and right-angle mount orientation, it facilitates easy and secure PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial environments. Upgrade your setup with this high-performance connector, a must-have in the world of electronics.