395-026-560-201

Heilind Number:EDA395-026-560-201
Manufacturer:EDAC
Manufacturer Number:395-026-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, this straight-mount connector features 26 positions across two rows, ensuring seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Each contact is crafted from Copper Alloy, offering excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.