395-026-560-203

Heilind Number:EDA395-026-560-203
Manufacturer:EDAC
Manufacturer Number:395-026-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-203

Detailed Description

Introducing our versatile Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With 26 positions spread across 2 rows, this connector ensures efficient data transfer between PCBs. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment during assembly. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for various industrial applications. Upgrade your electronic projects with this essential component.