395-026-560-212

Heilind Number:EDA395-026-560-212
Manufacturer:EDAC
Manufacturer Number:395-026-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 26 positions across two rows, ensuring optimal performance for your electronic devices. Crafted with precision using high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. The sleek black finish adds a touch of sophistication, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, every connection is precise and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB setup with this top-of-the-line connector and experience seamless connectivity like never before.