395-026-560-288

Heilind Number:EDA395-026-560-288
Manufacturer:EDAC
Manufacturer Number:395-026-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-288

Detailed Description

Enhance your PCB assembly with this high-quality, 26-position board-to-board connector. Designed for seamless integration, it features a black housing made of UL 94V-0 thermoplastic polyester for durability and safety. The copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in various electronic applications. Upgrade your connectivity with this essential component.