395-026-560-512

Heilind Number:EDA395-026-560-512
Manufacturer:EDAC
Manufacturer Number:395-026-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-512

Detailed Description

Enhance your connectivity with this sleek and efficient black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of 26 copper alloy contact positions, this connector offers seamless data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for all your PCB connection needs. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.