395-026-560-802

Heilind Number:EDA395-026-560-802
Manufacturer:EDAC
Manufacturer Number:395-026-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers durable functionality with a housing made of UL 94V-0 Thermoplastic Polyester. The 26 positions, arranged in two rows with a pitch of .1 inch and row spacing of .2 inch, ensure efficient data transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, while its compact form factor allows for seamless integration onto PCBs. Upgrade your connectivity solutions with this essential component.