395-026-560-803

Heilind Number:EDA395-026-560-803
Manufacturer:EDAC
Manufacturer Number:395-026-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-803

Detailed Description

Enhance connectivity within your circuit board with our Board-To-Board Card Edge Connector. Designed with precision and durability in mind, this essential component features a total of 26 positions spread across two rows, allowing for seamless integration and communication between cards. The connector boasts a compact pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance in tight spaces. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and efficient power delivery with a low amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation further simplifies installation, making it a versatile and indispensable solution for your PCB connectivity needs. Trust in its performance and durability to keep your systems running smoothly.