395-026-560-804

Heilind Number:EDA395-026-560-804
Manufacturer:EDAC
Manufacturer Number:395-026-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 26 positions across 2 rows, ensuring ample connectivity options for your circuitry. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, withstanding temperatures from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contact material, delivering efficient power transmission at a low amperage of 3A. With a pitch of .1 inch and row spacing of .2 inches, it offers seamless integration on your board. Choose this connector for seamless and robust inter-board connections in your electronic designs.