395-026-560-878

Heilind Number:EDA395-026-560-878
Manufacturer:EDAC
Manufacturer Number:395-026-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-560-878

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Perfect for board-to-board applications, it features two rows of 26 positions each, offering seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in tough environments. With a pitch of .1 inch and row spacing of .2 inch, precise mating is guaranteed. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of electronic projects. Trust in this connector for efficient and secure connections every time.