395-027-520-101

Heilind Number:EDA395-027-520-101
Manufacturer:EDAC
Manufacturer Number:395-027-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-520-101

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 27 positions with a 0.1-inch pitch, ideal for precise and secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The black color adds a sleek touch to your setup, while the 3A amperage rating guarantees efficient power transmission. Trust in our connector for seamless and efficient board-to-board communication in your electronic projects.