395-027-520-102

Heilind Number:EDA395-027-520-102
Manufacturer:EDAC
Manufacturer Number:395-027-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-520-102

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, this connector boasts 27 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Its straight mount orientation and compact design make it perfect for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with this essential component.