395-027-520-104

Heilind Number:EDA395-027-520-104
Manufacturer:EDAC
Manufacturer Number:395-027-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-520-104

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector in sleek black. Featuring a single row design with 27 positions, it ensures seamless PCB-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in any application. With a low 3 A amperage and copper alloy contact material, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.