395-027-520-412

Heilind Number:EDA395-027-520-412
Manufacturer:EDAC
Manufacturer Number:395-027-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-520-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 27 positions, it offers ample connectivity options for your PCB assemblies. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and compact PCB layout. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications, making it a versatile choice for your electronic projects.