395-027-520-602

Heilind Number:EDA395-027-520-602
Manufacturer:EDAC
Manufacturer Number:395-027-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-520-602

Detailed Description

Enhance your PCB connections with our high-quality card edge connector in sleek black. With 27 positions and a streamlined straight mount orientation, it offers seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing provide precise connectivity, making it ideal for various applications in the electronics industry. Upgrade your setups with this essential component for seamless board-to-board connections.