395-027-521-102

Heilind Number:EDA395-027-521-102
Manufacturer:EDAC
Manufacturer Number:395-027-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-102

Detailed Description

Enhance your PCB connectivity with our 27-position card edge connector. Designed for seamless integration, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in various operating environments. The copper alloy contacts provide reliable signal transmission, while the straight mount orientation offers easy installation onto your board. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh conditions. Upgrade your PCB setup with this high-quality connector for efficient and secure connectivity.