395-027-521-103

Heilind Number:EDA395-027-521-103
Manufacturer:EDAC
Manufacturer Number:395-027-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-103

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, allowing for efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB systems with this high-quality connector for optimal performance.