395-027-521-108

Heilind Number:EDA395-027-521-108
Manufacturer:EDAC
Manufacturer Number:395-027-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless integration and optimal performance. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With 27 positions and a pitch of .1 inch, this connector offers ample space for your connections, while the copper alloy contacts guarantee reliable conductivity. Its straight mount orientation and compact design make it easy to install, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. Upgrade your connectivity solutions with this high-quality connector.