395-027-521-112

Heilind Number:EDA395-027-521-112
Manufacturer:EDAC
Manufacturer Number:395-027-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-112

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector, designed for seamless integration in your PCB projects. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration, it offers 27 positions for optimal connectivity, while the copper alloy contacts guarantee reliable performance. The .1-inch pitch and .2-inch row spacing make it easy to install, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component for efficient and secure circuitry.