395-027-521-158

Heilind Number:EDA395-027-521-158
Manufacturer:EDAC
Manufacturer Number:395-027-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-158

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row with a pitch of 0.1 inches for precise and secure mating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation allows for easy installation, while the compact design with a row spacing of 0.2 inches saves valuable board space. Perfect for a variety of applications, this connector is a crucial component for efficient and dependable connectivity solutions.