395-027-521-404

Heilind Number:EDA395-027-521-404
Manufacturer:EDAC
Manufacturer Number:395-027-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-404

Detailed Description

Enhance your PCB connectivity with our 27-position Card Edge Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durable performance. Each contact is crafted from high-quality Copper Alloy, ensuring reliable power delivery with an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration within your circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, it's designed for versatility in various environments. Its straight mount orientation and single row configuration make installation a breeze. Elevate your PCB design with this essential component.