395-027-521-408

Heilind Number:EDA395-027-521-408
Manufacturer:EDAC
Manufacturer Number:395-027-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-408

Detailed Description

Enhance your PCB connections with this durable black Card Edge Connector. With a sleek straight mount orientation, it offers easy installation on your board. Featuring 27 positions and a single row design, it ensures efficient connectivity. The contact material is made of high-quality copper alloy, guaranteeing reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts excellent durability. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.