395-027-521-412

Heilind Number:EDA395-027-521-412
Manufacturer:EDAC
Manufacturer Number:395-027-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 27 positions with a 0.1-inch pitch and a straight mount orientation, ensuring efficient and reliable connectivity. The black UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a low operating temperature of -40°C and a maximum of 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component for enhanced functionality and performance.