395-027-521-458

Heilind Number:EDA395-027-521-458
Manufacturer:EDAC
Manufacturer Number:395-027-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-458

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions and a single row for efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an extensive operating temperature range of -40°C to 105°C, this connector is a versatile solution for all your PCB assembly needs. Explore the future of connectivity with this essential component.