395-027-521-488

Heilind Number:EDA395-027-521-488
Manufacturer:EDAC
Manufacturer Number:395-027-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 27 positions in a single row layout, it ensures seamless data transmission within your electronic devices. The black UL 94V-0 thermoplastic polyester housing not only offers durability but also complies with stringent safety standards. Crafted with precision, the copper alloy contacts guarantee reliable signal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your PCB. Operating effectively in temperature ranges from -40 to 105 °C, it is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this straight-mount card edge connector, designed to meet the demands of modern electronics.