395-027-521-603

Heilind Number:EDA395-027-521-603
Manufacturer:EDAC
Manufacturer Number:395-027-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-603

Detailed Description

Enhance connectivity within your electronic systems with our Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient signal transfer. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your system's connectivity with this essential component.