395-027-521-612

Heilind Number:EDA395-027-521-612
Manufacturer:EDAC
Manufacturer Number:395-027-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-612

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring 27 positions in a single row, this connector ensures seamless data transfer in your electronic applications. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. The copper alloy contact material offers superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise positioning on your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in our connector to deliver optimal performance and durability for all your PCB connectivity needs.