395-027-521-688

Heilind Number:EDA395-027-521-688
Manufacturer:EDAC
Manufacturer Number:395-027-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-688

Detailed Description

Enhance your circuit connections with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 27 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers superior durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, offering both performance and longevity.