395-027-523-102

Heilind Number:EDA395-027-523-102
Manufacturer:EDAC
Manufacturer Number:395-027-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-523-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering reliable performance in a sleek black design. With a low amperage of 3A and UL 94V-0 Thermoplastic Polyester housing, it ensures safe and efficient power transfer. Featuring 27 positions in a single row configuration, it's perfect for streamlined connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setup with this essential connector for seamless data transmission.