395-027-523-412

Heilind Number:EDA395-027-523-412
Manufacturer:EDAC
Manufacturer Number:395-027-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-523-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 27 positions in a single row layout, this connector ensures seamless data transfer in your electronic devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB assembly with this essential component for optimal performance.