395-027-524-458

Heilind Number:EDA395-027-524-458
Manufacturer:EDAC
Manufacturer Number:395-027-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-524-458

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 27 positions with a 0.1-inch pitch, ideal for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low 3A amperage and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and durability. Upgrade your electronic assemblies with this essential component for optimal signal integrity and connectivity.