395-027-525-101

Heilind Number:EDA395-027-525-101
Manufacturer:EDAC
Manufacturer Number:395-027-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-525-101

Detailed Description

Introducing the 395-027-525-101, a cutting-edge black Card Edge Connector offering unparalleled performance for your PCB connectivity needs. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Featuring 27 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless board-to-board connections with optimal signal integrity. Crafted with high-quality copper alloy contacts, it guarantees reliable and efficient power transmission with an amperage rating of 3A. Designed for straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial environments. Trust the 395-027-525-101 for superior connectivity solutions in your projects.