395-027-525-404

Heilind Number:EDA395-027-525-404
Manufacturer:EDAC
Manufacturer Number:395-027-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-525-404

Detailed Description

Introducing our 395-027-525-404 Card Edge Connector, a sleek and high-performance solution for seamless PCB connectivity. Designed for durability and efficiency, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation even in harsh environments. With a single row configuration and 27 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB connections with the 395-027-525-404 and experience unparalleled quality and performance.