395-027-525-458

Heilind Number:EDA395-027-525-458
Manufacturer:EDAC
Manufacturer Number:395-027-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-525-458

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-027-525-458. Engineered for seamless connectivity in electronic devices, this essential component boasts a sleek black design that complements any PCB setup. With a reliable amperage rating of 3A, it ensures efficient power transmission without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and fire resistance, making it ideal for a wide range of applications. Featuring 27 positions in a single row layout, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material and precise pitch of .1 inch ensure secure and low-resistance connections. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial environments. Trust in the 395-027-525-458 to deliver exceptional performance and reliability in every connection.