395-027-525-688

Heilind Number:EDA395-027-525-688
Manufacturer:EDAC
Manufacturer Number:395-027-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-525-688

Detailed Description

Introducing the 395-027-525-688, a cutting-edge black PCB connector designed for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted with precision, its housing material is composed of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row configuration and 27 positions, it offers ample connectivity possibilities. The contact material, copper alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and compact PCB layout. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic projects. Trust in the 395-027-525-688 for seamless and reliable board-to-board connections.