395-027-540-412

Heilind Number:EDA395-027-540-412
Manufacturer:EDAC
Manufacturer Number:395-027-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted with precision and durability in mind, this essential component features 27 gold-plated copper alloy contacts, ensuring optimal conductivity and longevity. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only guarantees a secure fit but also complies with stringent safety standards. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications, from consumer electronics to industrial machinery. Trust in its reliable performance for your connectivity needs.