395-027-541-101

Heilind Number:EDA395-027-541-101
Manufacturer:EDAC
Manufacturer Number:395-027-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a streamlined straight mount orientation, ensuring easy installation. With a robust UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability for long-term use. The copper alloy contact material and 27 positions offer efficient signal transmission across circuit boards. Featuring a black color and compact .1 inch pitch, it not only delivers optimal performance but also adds a sleek touch to your setup. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is perfect for various applications in both residential and industrial settings. Trust in its superior quality for all your connectivity needs.