395-027-541-102

Heilind Number:EDA395-027-541-102
Manufacturer:EDAC
Manufacturer Number:395-027-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether for professional or personal use, this connector is a reliable solution for your connectivity needs. Upgrade your setup today and experience seamless data transfer like never before.